- RS Stock No.:
- 432-4760
- Mfr. Part No.:
- M12MSC1/2N-316
- Manufacturer:
- Parker
4 In stock for delivery within 2 working days
Added
Price Each
€22.61
(exc. VAT)
€27.81
(inc. VAT)
Units | Per unit |
1 - 4 | €22.61 |
5 - 9 | €21.73 |
10 + | €20.80 |
- RS Stock No.:
- 432-4760
- Mfr. Part No.:
- M12MSC1/2N-316
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
A-LOK® Straight Connector
Note
Dimension A and C shown on line drawing are typical, finger-tight.
A-LOK® Stainless Steel Tube and Fittings
The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A-LOK® double ferrule stainless steel tube fittings are used for instrumentation applications where high quality, leak-free tube fitting assemblies are required.
o - HCT as standard
o - Tube sizes and thread identification
o - Features the Supercase™ ferrule hardened process
o - Tube sizes and thread identification
o - Features the Supercase™ ferrule hardened process
Specifications
Attribute | Value |
---|---|
Fitting Type | Coupler |
Fitting Direction | Straight |
Thread Size 1 | 1/2in |
Connection Gender 1 | Male |
Thread Standard 1 | NPT |