RS PRO 1 AA/C With Wire Lead Terminal, 3.7V Lithium Thionyl Chloride Computer Backup Power Battery

  • RS Stock No. 594-274
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

TCL Back-Up Power, Batteries

Lithium TCL primary batteries optimised to give long life and to support real time clock and RAM functions of AT or compatible computers with 6V & 3.6/7V systems. The batteries contain internal resistors and anti-charge diodes.
This battery is non rechargeable

Not Rechargeable

Lithium Non –rechargeable Batteries
Lithium Thionyl Chloride technology offers very high energy density, high terminal voltage, level voltage discharge and very long shelf life
10 year storage capability
Very low self discharge (1% or less per year) at 20゚C

Note

All cells are hermetically sealed in stainless steel cans (low magnetic signature & superior resistance to atmospheric corrosion)
For series or parallel connections of more than one cell refer to the data sheet – do not solder directly to the cell – used tabbed versions instead.
Operating temperature -60 ゚C to +85 ゚C

Approvals

Underwriters Laboratories (UL) component recognition

Specifications
Attribute Value
Size 1 AA/C
Chemistry Lithium Thionyl Chloride
Nominal Voltage 3.7V
Terminal Type Wire Lead
Capacity 1.9Ah
6 Within 1 working day(s) (IE stock)
353 Within 2 working day(s) (EU stock)
Unit of sale: Each
15.33
(exc. VAT)
18.86
(inc. VAT)
units
Per unit
1 - 19
€15.33
20 - 49
€14.58
50 +
€13.81
Related Products
Lithium Thionyl Chloride (Li-SOCl₂) battery from the RS ...
Description:
Lithium Thionyl Chloride (Li-SOCl₂) battery from the RS PRO offer This range of cells uses either 3 pins tagged connections for permanent PCB connection or axial leads for easy prototyping and mounting on various PCB connection spacings. All axial leads ...
Lithium thionyl chloride coin button batteries from Tadiran ...
Description:
Lithium thionyl chloride coin button batteries from Tadiran These compact power source batteries are available in a variety of different sizes and capacity options to suit your application. These non-rechargeable batteries have pin terminals making them suitable for use with ...
The 36V lithium thionyl chloride battery with radial ...
Description:
The 36V lithium thionyl chloride battery with radial tabs from Saft is a high powered battery with high energy density, making it ideal for use in low current drain applications. These powerful batteries offer a low self-discharge rate and a ...
Photo-lithium batteries were developed to power a wide ...
Description:
Photo-lithium batteries were developed to power a wide range of applications that require optimum performance and reliability The increased capacity and superior shelf life makes them ideal for memory back-up, computers and cameras. All models are highly reliable and excellent ...