- RS Stock No.:
- 200-3736
- Mfr. Part No.:
- XU2292HS-B1
- Manufacturer:
- iiyama
Discontinued product
- RS Stock No.:
- 200-3736
- Mfr. Part No.:
- XU2292HS-B1
- Manufacturer:
- iiyama
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Iiyama 22 full HD monitor with IPS Panel Technology guarantees accurate and consistent colour reproduction with wide viewing angle. In these triple input configuration assures compatibility with many platforms. It also has high contrast and brightness.
Blue light reducer
Flicker free
OSD languages EN, DE, FR, ES, IT, RU, JP, CZ, NL, PL
Flicker free
OSD languages EN, DE, FR, ES, IT, RU, JP, CZ, NL, PL
Specifications
Attribute | Value |
---|---|
Model | ProLite |
Screen Size | 22in |
Maximum Resolution | 1920 x 1080pixels |
Screen Type | LED |