- RS Stock No.:
- 200-3737
- Mfr. Part No.:
- B2283HS-B3
- Manufacturer:
- iiyama
Discontinued product
- RS Stock No.:
- 200-3737
- Mfr. Part No.:
- B2283HS-B3
- Manufacturer:
- iiyama
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Iiyama t 22 full HD LED-backlit monitor with 1920 x 1080p resolution. It has 1ms response time and 80 000 000 : 1 advanced contrast ratio, assuring clear and vibrant picture quality and high contrast. It has triple Input support ensures compatibility.
Speakers 2 x 1W
Convenience Kensington-lock prepared, DDC2B, Mac OSX
Blue light reducer
Flicker free
Convenience Kensington-lock prepared, DDC2B, Mac OSX
Blue light reducer
Flicker free
Specifications
Attribute | Value |
---|---|
Model | ProLite |
Screen Size | 22in |
Primary Keyword | Computer Monitor |
Maximum Resolution | 1920 x 1080 |
Screen Type | LED |