- RS Stock No.:
- 200-3739
- Mfr. Part No.:
- B2280WSD-B1
- Manufacturer:
- iiyama
Discontinued product
- RS Stock No.:
- 200-3739
- Mfr. Part No.:
- B2280WSD-B1
- Manufacturer:
- iiyama
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Iiyama 22, 1680x1050 LED-backlit monitor with height adjustability and screen rotation allowing you to set the perfect position of the screen. 5msec black-to-black response time and 12 000 000 : 1 advanced contrast ratio make the ideal for Video Conferencing, DTP and CAD.
OSD languages EN, DE, FR, ES, IT, PT, CN, RU, JP
Control buttons are power, menu, +/ volume, -/ ECO, auto
Speakers 2 x 2W
Control buttons are power, menu, +/ volume, -/ ECO, auto
Speakers 2 x 2W
Specifications
Attribute | Value |
---|---|
Model | ProLite |
Screen Size | 22in |
Maximum Resolution | 1680 x 1050pixels |
Screen Type | LED |