Flexicon T Piece, Conduit Fitting, 21mm Nominal Size, 17mm, Nylon, Black
- RS Stock No.:
- 268-7417
- Mfr. Part No.:
- FPA21TB
- Manufacturer:
- Flexicon
Subtotal (1 unit)**
€22.52
(exc. VAT)
€27.70
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €22.52 |
**price indicative
Related links
- Flexicon T Piece 21mm Nominal Size Nylon, Black
- Flexicon Reducer 21mm Nominal Size Nylon, Black
- Flexicon T Piece 28mm Nominal Size Nylon, Black
- Flexicon T Piece 42mm Nominal Size Nylon, Black
- Flexicon T Piece 34mm Nominal Size Nylon, Black
- Flexicon T Piece 16mm Nominal Size Nylon, Black
- Adaptaflex T Piece 21mm Nominal Size Nylon 66 IP67 rating
- Flexicon Straight Connector 21mm Nominal Size Nylon, Black