- RS Stock No.:
- 558-212
- Mfr. Part No.:
- 901-10409
- Manufacturer:
- HellermannTyton
60 In stock for delivery within 2 working days
Added
Price 1 Bag of 250
€4.82
(exc. VAT)
€5.93
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 14 | €4.82 | €0.019 |
15 - 49 | €4.59 | €0.018 |
50 + | €4.32 | €0.017 |
*price indicative |
- RS Stock No.:
- 558-212
- Mfr. Part No.:
- 901-10409
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Isolvin® IWS corrugated tubes
Flexible, robust, polyamide corrugated tube, halogen free
For protecting cables and wires from environmental conditions, including alcohol, mineral oil and diesel
Abrasion-resistant
Fire-protection characteristics in accordance with UL94 HB and FMVSS-302
For protecting cables and wires from environmental conditions, including alcohol, mineral oil and diesel
Abrasion-resistant
Fire-protection characteristics in accordance with UL94 HB and FMVSS-302
Specifications
Attribute | Value |
---|---|
Colour | Black on White |
Length | 3.5mm |
Material | PVC |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +105°C |
Series | Helagrip |
Standards Met | BS-2782-540B, BS6746C, IEC 757, UL 224 |
Operating Temperature Range | -65 → +105 °C |