Kontakt Chemie transparent 400 ml Aerosol Conformal Coating for PCBs, -40 +60 °C

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): BE
Product Details

Plastik 70 Conformal Coating

A quick-drying conformal coating for PCBs based on acrylic resins, which produces a flexible insulating and protective coating.

Fexible, colourless and transparent
Protects PCBs and other surfaces from the effects of humidity, acid or caustic vapours
Prevents electrical leakages and short circuits
Operating temperature range –40°C to +60°C, short term +100°C maximum
For subsequent PCB repair work PLASTIK 70 can be soldered through
Supplied in 400ml Aerosol can

Kontakt Chemie Conformal Coating

The Kontakt Chemie PLASTIK 70 is fast-drying, transparent, acrylic coating, with good dielectric properties. It shields printed circuit boards or other parts from corrosive (atmospheric) influences. This film protects printed circuit boards from leakage currents and short circuits.

Features and Benefits

Provides a protective and insulating film against atmospheric influences such as moisture, oxidation, dust, or corrosive vapours Good adhesion on metal, plastic, wood, and glass The film is resistant to diluted acids, alkaline, and atmospheric attack It can be soldered through Prevents sparking and corona effects Remains transparent and flexible even after a long period Colourless-transparent and as such is not visual on the printed circuit board surface Viscosity bulk is 10mPas-20mPas Dry Time at 20°C is ±20 minutes Operating temperature ranges between -40°C and 60°C

Applications

Circuit boards Electrical leakages and short circuits Insulation of coils and transformers Overcomes disturbing noises Protective coating on any surface like metal, paper, ornaments, paintings, and furniture

Specifications
Attribute Value
Package Size 400 ml
Package Type Aerosol
Application PCBs
Material Acrylic Resin
Colour Transparent
Maximum Operating Temperature +60°C
Minimum Operating Temperature -40°C
Trade Name PLASTIK 70
In stock for delivery within 8 working days
Unit of sale: Each
12.94
(exc. VAT)
15.92
(inc. VAT)
units
Per unit
1 - 5
€12.94
6 - 14
€12.42
15 +
€12.17
Related Products
Electrolube LFCC is a flexible, transparent, fast drying ...
Description:
Electrolube LFCC is a flexible, transparent, fast drying modified silicone conformal coating specifically designed for the protection of electronic circuitry processed with lead free soldering products It has been formulated to offer excellent adhesion properties to these lead free flux ...
The RS Pro modified silicone conformal coating, specially ...
Description:
The RS Pro modified silicone conformal coating, specially formulated the protection of your electronic circuits Once cured, it is resistant to a wide range of solvents, lubricants and cooling fluids putting your mind at ease. All models are highly reliable ...
A flexible high performance acrylic conformal coating for ...
Description:
A flexible high performance acrylic conformal coating for the protection of electronic circuitry to meet defence and aerospace requirementsProduct is approved to US MIL-1-46058C. Excellent adhesion under all climatic conditions Transparent in colour, fluoresces under UV light as an aid ...
The 8310A Conformal Coating Stripper - Gel removes ...
Description:
The 8310A Conformal Coating Stripper - Gel removes most reworkable conformal coatings and readily removes thermoplastic (non-cross linked) acrylics, urethanes, and silicones based conformal coatings It also facilitates the removal of some thermoset coatings like cross-linked silicones and polyurethanes by ...