MG Chemicals Clear 55 ml Bottle Conformal Coating

  • RS Stock No. 146-2878
  • Mfr. Part No. 422B-55ML
  • Manufacturer MG Chemicals
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CA
Product Details

The 422B Silicone Modified Conformal Coating is a clear and flexible coating that is ideal for protecting electronic circuits in high temperature environments or applications requiring extreme flexibility. It protects against moisture, dirt, dust, and other particulates, and thus avoids corrosion of electronic components. It also insulates against high-voltage arcing, shorts, and static discharges. As well, it protects against thermal shock and puts very little stress on components during temperature cycling. Compared to other typical silicones, the 422B is a one-part, acrylated silicone which makes it is easier to apply, remove, and rework. Also, it has a faster cure time and a much longer shelf life. It is available in both aerosol, liquid, and pen form and may be applied by spraying, dipping, or brushing. The 422B protective coating is UL certified under the Coatings for Use on Recognized Printed Wiring Boards - Component category. It performs as a 94V-0 non-flammable coating. It is intended as an easyto-use, cost-effective solution for protection against the typical risks PCB’s face in high temperature environments. It is not intended for high voltage applications (>1500 V) with extended exposures (days) to very high humidity (>95%) and temperature environments (>65 °C [149 °F]). Customers with such applications should inquire about our line of silicone conformal coatings from Momentive Performance Materials.

Certified UL 94V-0 (File # E203094)
Maximum constant service temperature of 200 °C
Fast cure- tack free in 7 min at room temperature, drying time in 20 min at 65 °C
Protects electronics from moisture, corrosion, fungus, thermal shock, and static discharges
Easy to inspect: fluoresces blue at 437 nm ± 65 nm under UVA light
Extended shelf life avoids worries about premature hardening and wastage
Easy rework and repairs: Solders through the coat
Removable with Cat. No. 435 thinner or Cat. No. 8312 stripper

Specifications
Attribute Value
Package Size 55 ml
Package Type Bottle
Application Electric Generators, High Temperature Environments, LED Boards, Motors, PCBs, Relays, Transformers
Material Silicone
Colour Clear
Maximum Operating Temperature +200°C
Minimum Operating Temperature -40°C
Trade Name 422B
2 Within 1 working day(s) (IE stock)
Within 8 working day(s) (EU stock)
Unit of sale: Each
18.27
(exc. VAT)
22.47
(inc. VAT)
units
Per unit
1 - 5
€18.27
6 - 14
€17.54
15 +
€17.18
Related Products
A quick-drying conformal coating for PCBs based on ...
Description:
A quick-drying conformal coating for PCBs based on acrylic resins, which produces a flexible insulating and protective coating Fexible, colourless and transparent Protects PCBs and other surfaces from the effects of humidity, acid or caustic vapours Prevents electrical leakages and ...
The Electrolube 15ml flexile silicone conformal coating is ...
Description:
The Electrolube 15ml flexile silicone conformal coating is a specialist conformal coating that is formulated based on high-quality silicone resin It is highly flexible for delicate components, while it exhibits excellent adhesion to a wide variety of substrates and operates ...
Specially developed to protect printed circuit boards from ...
Description:
Specially developed to protect printed circuit boards from the effects of environmental attack, protects against inorganic acid and caustic vapours Prevents electrical leakage and short circuits Provides a quick drying and transparent, flexible protective coating Operational temperature range of -40°C ...
A flexible high performance acrylic conformal coating for ...
Description:
A flexible high performance acrylic conformal coating for the protection of electronic circuitry to meet defence and aerospace requirementsProduct is approved to US MIL-1-46058C. Excellent adhesion under all climatic conditions Transparent in colour, fluoresces under UV light as an aid ...