- RS Stock No.:
- 192-2025
- Mfr. Part No.:
- CW3300White
- Manufacturer:
- Chemtronics
Discontinued product
- RS Stock No.:
- 192-2025
- Mfr. Part No.:
- CW3300White
- Manufacturer:
- Chemtronics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
CircuitWorks® Overcoat Pen is ideal for protecting and insulating circuit board traces, components, and other delicate electronics. This highly effective acrylic conformal coating provides excellent protection against shorts, moisture, abrasion, fungus, and other environmental hazards. Allows for easy repair of solder mask in prototype, manufacture and repair of circuit boards.
Simple to use, single component system
Hard, durable coating
High dielectric strength helps prevent electrical discharge
Dries quickly at room temperature
Protects against moisture and abrasion damage
Applications
Insulates and protects conductive pen traces
Repairs permanent solder mask
Prevents shorting and arcing
Hard, durable coating
High dielectric strength helps prevent electrical discharge
Dries quickly at room temperature
Protects against moisture and abrasion damage
Applications
Insulates and protects conductive pen traces
Repairs permanent solder mask
Prevents shorting and arcing
Specifications
Attribute | Value |
---|---|
Package Size | 4.9 g |
Package Type | Pen |
Application | Conformal Coating, Insulates and Protects Conductive Pen Traces, Prevents Shorting and Arcing, Repairs Permanent Solder Mask |
Material | Acrylic |
Colour | White |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Trade Name | CircuitWorks |
- RS Stock No.:
- 192-2025
- Mfr. Part No.:
- CW3300White
- Manufacturer:
- Chemtronics