- RS Stock No.:
- 261-2217
- Mfr. Part No.:
- XMRW 20
- Manufacturer:
- FlexLink
Discontinued product
- RS Stock No.:
- 261-2217
- Mfr. Part No.:
- XMRW 20
- Manufacturer:
- FlexLink
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Corner Fittings XD and XC, 45° and 90°
For building stable and neat framework corners.The beams must be cut accurately (45° for a 90°corner, and 22.5° for a 45° corner).Corner fittings can be placed into the T-slots and clamped against the slot with the set screws provided
Note
Fixings Included
Specifications
Attribute | Value |
---|---|
Connector Type | 90° Connector |
Fits Groove Size | 11mm |
Fits Strut Profile | 44 mm |
Thread Size | M6 |
Material | Steel |
Structural Element Type | Connector Bracket & Joint |
Product Family | FlexLink |
Product System | XC |