- RS Stock No.:
- 295-3568
- Mfr. Part No.:
- 320-4502-000
- Manufacturer:
- ITT Cannon
54 In stock for delivery within 2 working days
Added
Price 1 Kit
€19.60
(exc. VAT)
€24.11
(inc. VAT)
Kit(s) | Per Kit |
1 - 19 | €19.60 |
20 - 39 | €17.64 |
40 + | €15.88 |
- RS Stock No.:
- 295-3568
- Mfr. Part No.:
- 320-4502-000
- Manufacturer:
- ITT Cannon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Corner Polarisation Kit
Stepped posts which mount in the corners of plug/socket bodies so that connectors of similar size only mate with set polarised configurations
Kit D; for 60, 96, 156 and 360-way bodies
Kit E; for 260-way bodies
Kits consists of 4 posts with mounting screws
Kit D; for 60, 96, 156 and 360-way bodies
Kit E; for 260-way bodies
Kits consists of 4 posts with mounting screws
Note
ITT DL Range
The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries.
High pin counts - 60, 96, 156, 260 and 360 way
Long life - 10000 mating cycles
Cam actuated zero insertion force coupling
Backshell/strain relief and polarisation options
Metal and plastic plug and socket bodies
Metal products have excellent shielding properties
Standard and low current contacts available
Long life - 10000 mating cycles
Cam actuated zero insertion force coupling
Backshell/strain relief and polarisation options
Metal and plastic plug and socket bodies
Metal products have excellent shielding properties
Standard and low current contacts available
Specifications
Attribute | Value |
---|---|
Accessory Type | Corner Polarization Kit |
For Use With | DL5 - DLM5 |
Series | DL - DLM |