Hirose 3 Way Retainer for use with Ergonomic Lock Long Type IV DF22 Series Connector, Standard Lock Long Type III

  • RS Stock No. 172-2426
  • Mfr. Part No. DF22B/C-3RS/P-7.92
  • Manufacturer Hirose
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

DF 22 Series Connector Retainer Clips

DF 22 series connector retainer clips are utilised to offer wire retention assistance to the DF 22 series of standard height with standard lock (DF22 part numbers) , and also long type standard lock and long type ergonomic lock (DF22B/C part numbers) The DF 22 Series of connectors are keyed to prevent correct insertion and also supports encapsulation up to a depth of upto 10mm without affecting performance.

7.92mm Hirose High Current Connectors DF22 Series

Specifications
Attribute Value
Accessory Type Retainer
For Use With Ergonomic Lock Long Type IV DF22 Series Connector, Standard Lock Long Type III
Number of Ways 3
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each (In a Pack of 100)
0.19
(exc. VAT)
0.23
(inc. VAT)
units
Per unit
Per Pack*
100 +
€0.19
€19.00
*price indicative
Related Products
Accessories for use with HDSCS connector systemsStock numbers ...
Description:
Accessories for use with HDSCS connector systemsStock numbers 717-4280 and 395-7476 are vertical adapters for NW 8.5mm diameter corrugated tubing.Stock number 909-7867 is a right-angle adapter for NW 8.5mm diameter corrugated tubing Stock number 395-7498 is a vertical adapter for ...
20mm pitch Dura Clik™ TPA receptacle housings ideal ...
Description:
20mm pitch Dura Clik™ TPA receptacle housings ideal for use in high vibration and high temperature wire to board applications. These 2.0mm TPA receptacle style crimp housings have polarization and keying for accurate mating, an inner positive locking system that ...
TPA (Terminal Position Assurance) retainers for use with ...
Description:
TPA (Terminal Position Assurance) retainers for use with Micro-Fit double row receptacle housings These TPA retainers feature an integrated secondary lock and are designED to prevent terminal backouts caused by improper assembly.
The Double Lock plate ensures positive loading of ...
Description:
The Double Lock plate ensures positive loading of contacts in the housing and is mounted to plug and cap housings for wire applications Prevents contacts from being mated halfway Double lock plate is contained completely within the plug and cap ...