JST VH Series 3 Way Retainer for use with VH Disconnectable Crimp Style Connectors

  • RS Stock No. 184-8123
  • Mfr. Part No. VHS-3V
  • Manufacturer JST
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

With a large current carrying capacity, the VH connector can be used with a wide variety of signal, power supply, and output circuits. Compact connector (with a mounting height of 16.5mm) with a large capacity (10A). The housing has a lock mechanism which prevents the connector from coming loose due to vibration. The mechanism also prevents misinsertion. This small, field-proven connector for PC boards is reliable and has a large current carrying capacity. It can be used with a wide variety of signal, power supply, and output circuits that appear in consumer electronic products.

Proven box contact
This connector was developed with the same box-shaped contact design used successfully in the NH connectors. The reliable VH connector can be used in a wide variety of applications, from low-voltage, low-current signal circuits to power supply circuits having a relatively large capacity.
Compact connector with a large capacity
Even though this connector has a large current carrying capacity (10A), it is compact, with a mounting height of 16.5mm (.650").
Secure contact and mounting
The housing has a lock mechanism which prevents the connector from coming loose due to vibration. The mechanism also prevents misinsertion (misalignment or reverse insertion).

Specifications
Attribute Value
Accessory Type Retainer
For Use With VH Disconnectable Crimp Style Connectors
Number of Ways 3
Series VH
2000 In stock for delivery within 5 working days
Unit of sale: Each (In a Bag of 1000)
0.111
(exc. VAT)
0.137
(inc. VAT)
units
Per unit
Per Bag*
1000 +
€0.111
€111.00
*price indicative