JST VH Series 5 Way Header for use with VH Disconnectable Crimp Style Connectors

  • RS Stock No. 184-8148
  • Mfr. Part No. BH5P-VH-1(LF)(SN)
  • Manufacturer JST
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

The header is tall and fully shrouded so as to prevent the resin used to coat the PCB coming into contact with the mating pins. Designed for use specifically with resin coated ("potted") PC boards. The header is designed to accept VH mating receptacles. The housing has a lock mechanism which prevents the connector from coming loose due to vibration. The mechanism also prevents misinsertion.

Header for 3.96mm (.156") pitch VH connector for use specifically with resin coated ("potted") PC boards
This header is tall and fully shrouded so as to prevent the resin used to coat the PC boards from coming into contact with the mating pins.
Interchangeability
Designed to accept VH mating receptacles.

Specifications
Attribute Value
Accessory Type Header
For Use With VH Disconnectable Crimp Style Connectors
Number of Ways 5
Series VH
100 In stock for delivery within 5 working days
Unit of sale: Each (In a Box of 100)
0.265
(exc. VAT)
0.326
(inc. VAT)
units
Per unit
Per Box*
100 +
€0.265
€26.50
*price indicative