Molex DuraClik ISL Series 8 Way Retainer for use with 560123 DuraClik™ ISL Terminal Housing

  • RS Stock No. 910-6914
  • Mfr. Part No. 560125-0800
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

Molex 2.0mm DuraClik ISL Wire to Board Receptacle Housings - 560123 Series

2.0mm pitch DuraClik™ ISL (Independent Secondary Lock) receptacle housings with a low profile, space saving design ideal for use in high vibration and high temperature wire to board applications. These 2.0mm ISL receptacle style crimp housings have polarization and keying for accurate mating and an inner positive locking system that provides secure mating retention which is confirmed by an audible 'click'. In addition to these features the DuraClik™ ISL receptacle housings are designed to be fitted with an Independent Secondary Lock (ISL) terminal retainer that provides up to 50N terminal retention force per circuit for ISL terminals (see Molex 5060124 Series) in order to meet automotive requirements including ES91500-03 high-retention specification. The housings of these DuraClik connectors have an operating temperature range of up to 125°C in order to meet high level automotive passenger compartment requirements.
These DuraClik™ ISL receptacle housings are ideal for use in automotive LED lighting where the Independent Secondary Locking system provides both stability and retention for LED automotive lighting module applications situated in high vibration environments. Other applications include steering wheels, air conditioning and shift levers.
For ISL terminal retainers see Molex 5602125 Series ISL - stock numbers 910-6902 and 910-6914 typically
For ISL terminals see Molex 560124 series - stock number 910-6930 typically
For mating DuraClik header connectors see Molex series 560020 and 502352

2.0mm Wire to Board - Molex DuraClik™ Series

Specifications
Attribute Value
Accessory Type Retainer
For Use With 560123 DuraClik™ ISL Terminal Housing
Number of Ways 8
Series DuraClik ISL
Series Number 560125
19750 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 50)
0.094
(exc. VAT)
0.116
(inc. VAT)
units
Per unit
Per Pack*
50 +
€0.094
€4.70
*price indicative
Related Products
Transistor pads provide a convenient method of giving ...
Description:
Transistor pads provide a convenient method of giving PCB mounted transistors mechanical supportTO5 provides a 28mm spacing for three or four lead devices Material: Black flame-retardant polypropylene Maximum operating temperature 100°CHeight above board 3.0mm.
From Weidmuller, a professional bootlace ferrule crimping set ...
Description:
From Weidmuller, a professional bootlace ferrule crimping set designed for cutting, stripping and crimping wire ended ferrules up to 6mm² The set comprises of the PZ 6 Roto L ratchet crimp tool, the STRIPAX® stripping tool and a selection of ...
Ditto™ series 25mm pitch single housing-and-terminal genderless wire ...
Description:
Ditto™ series 25mm pitch single housing-and-terminal genderless wire to wire connectors consisting of free hanging crimp terminal housings and 20-26 AWG crimp terminals that accept an 8A current per blade. The Ditto series genderless interconnect system ensures compatibility and mateability ...
The Klauke EK50MLUK electro-mechanical crimp tool features a ...
Description:
The Klauke EK50MLUK electro-mechanical crimp tool features a single lever trigger control for all tool functions The ergonomic lightweight crimp tool with Power Sense function makes this versatile tool essential for high volume crimping. The motorised mechanism provides all necessary ...