- RS Stock No.:
- 468-762
- Mfr. Part No.:
- 01-5118-001-00
- Manufacturer:
- binder
239 In stock for delivery within 2 working days
Added
Price Each
€1.11
(exc. VAT)
€1.37
(inc. VAT)
Units | Per unit |
1 - 49 | €1.11 |
50 - 99 | €1.10 |
100 - 249 | €1.09 |
250 - 499 | €1.06 |
500 + | €0.97 |
- RS Stock No.:
- 468-762
- Mfr. Part No.:
- 01-5118-001-00
- Manufacturer:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M5 Hexagonal Nut
Binder - M5
Cordsets with M5x0.5 threaded locking connectors
Cable length 200mm
Threaded nut immune to vibration
Available with 3 or 4 contacts
Cable length 200mm
Threaded nut immune to vibration
Available with 3 or 4 contacts
Specifications
Attribute | Value |
---|---|
Accessory Type | Nut |
For Use With | M5 Cordsets |
Series | 707 |
Material | Metal |