- RS Stock No.:
- 687-5743
- Mfr. Part No.:
- 8MCJS512
- Manufacturer:
- Souriau Sunbank by Eaton
174 In stock for delivery within 2 working days
Added
Price Each
€50.09
(exc. VAT)
€61.61
(inc. VAT)
Units | Per unit |
1 - 24 | €50.09 |
25 - 74 | €46.03 |
75 - 199 | €44.83 |
200 - 399 | €43.63 |
400 + | €42.53 |
- RS Stock No.:
- 687-5743
- Mfr. Part No.:
- 8MCJS512
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Accessories
Stainless steel
Compatible with MIL-STD 83513 interfaces
Compatible with MIL-STD 83513 interfaces
Note
Crimp tool manufactured by Glenair.
Souriau microComp Connectors
Lightweight design and very high density, microComp® is an alternative to HD DSUB with superior characteristics,A flexible alternative to MIL-STD 83513 connectors.
Dismountable contacts for wiring flexibility
Lightweight composite materials
High vibration withstanding
Lightweight composite materials
High vibration withstanding
Specifications
Attribute | Value |
---|---|
Accessory Type | Jack Screw Kit |
For Use With | J Shell Size |
Series | MicroComp |
Material | Stainless Steel |
- RS Stock No.:
- 687-5743
- Mfr. Part No.:
- 8MCJS512
- Manufacturer:
- Souriau Sunbank by Eaton