- RS Stock No.:
- 827-2809
- Mfr. Part No.:
- 7000-13581-0000000
- Manufacturer:
- Murrelektronik Limited
60 In stock for delivery within 2 working days
Added
Price Each
€2.68
(exc. VAT)
€3.30
(inc. VAT)
Units | Per unit |
1 - 4 | €2.68 |
5 - 24 | €2.55 |
25 - 49 | €2.45 |
50 + | €2.26 |
- RS Stock No.:
- 827-2809
- Mfr. Part No.:
- 7000-13581-0000000
- Manufacturer:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 Flange Mount Bulkhead Connectors
M12 flange mount bulkhead connectors from Murr Elektronik, offered in 4 way and 5 way male and female variants with A coding and TPE wires at 0.5 metres in length. The 4 wire versions (brown, white, black and blue) and the 5 wire versions (brown, white, blue, black, grey) attached wires are multi-stranded 0.34mm2, with PP insulation. The connector contacts are rated to a maximum current capacity of 4A and with an overall operating voltage of a maximum of 250 Vac/dc for 4 way connectors and 125 Vac/dc for the 5 way M12 connector versions. These durable M12 bulkhead connectors have an IP67 rating when mated.
Operating voltage 250 Vac/dc max (4 way), 125 Vac/dc (5 way)
Number of wires 4 or 5 x 0.34mm2
Screw thread M12x1mm
IP67 once mated
Operating temperature range -40 to +80 °C
Number of wires 4 or 5 x 0.34mm2
Screw thread M12x1mm
IP67 once mated
Operating temperature range -40 to +80 °C
Standards
EN60529
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
Specifications
Attribute | Value |
---|---|
For Use With | Flange Connector |
- RS Stock No.:
- 827-2809
- Mfr. Part No.:
- 7000-13581-0000000
- Manufacturer:
- Murrelektronik Limited