- RS Stock No.:
- 175-3708
- Mfr. Part No.:
- R9H13422
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 18-04-2024, delivery within 2 working days
Price Each
€29.20
(exc. VAT)
€35.92
(inc. VAT)
units | Per unit |
1 + | €29.20 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 175-3708
- Mfr. Part No.:
- R9H13422
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Schneider Electric Door
The Schneider Electric white door is compatibility with Resi9 enclosures. It has an opaque front cover. The Resi9 plain door has 2x13 modules.
Features and Benefits
• Operating temperature ranges between -15°C and 60°C
Certifications
• IEC 60670-1-24
• IEC 61439-1
• IEC 61439-3
• IK08
• IP40 rated
• IEC 61439-1
• IEC 61439-3
• IK08
• IP40 rated
Specifications
Attribute | Value |
---|---|
Accessory Type | Door |
Range | Resi9 |
For Use With | Resi9 Enclosure |
Better World Verification | Green Premium |
Better World Product | Yes |
Series | R9H |