- RS Stock No.:
- 786-5611
- Mfr. Part No.:
- 4 011 81
- Manufacturer:
- Legrand
2 In stock for delivery within 2 working days
Added
Price Each
€189.18
(exc. VAT)
€232.69
(inc. VAT)
Units | Per unit |
1 + | €189.18 |
- RS Stock No.:
- 786-5611
- Mfr. Part No.:
- 4 011 81
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Drivia Distribution Cabinets
The Drivia distribution cabinets have rows of 13 modules and are compliant with regulations governing public and high-rise buildings in accordance with standard EN 60695-2-11. They also conform to IEC 60670-24. The Drivia cabinets have pivoting removable rails can be mounted on housing service ducts or straight on the wall.
Technical characteristics
White RAL 9003 cover
White RAL 9003 or transparent door
IP30 - IK05 without door / IP40 - IK07 with door
Self-extinguishing 750°C (public buildings)
Double insulation with insulated back plate
400 Vac - 50/60 Hz rated operating voltage
400 Vac - 50/60 Hz rated insulation voltage
10 kA Short-circuit current
Operating temperature -10°C to + 40°C (storage and installation -20°C to + 70°C)
60A maximum permissible current
White RAL 9003 or transparent door
IP30 - IK05 without door / IP40 - IK07 with door
Self-extinguishing 750°C (public buildings)
Double insulation with insulated back plate
400 Vac - 50/60 Hz rated operating voltage
400 Vac - 50/60 Hz rated insulation voltage
10 kA Short-circuit current
Operating temperature -10°C to + 40°C (storage and installation -20°C to + 70°C)
60A maximum permissible current
Materials
High impact polystyrene cover / frame
Polycarbonate door (if supplied)
ABS and chrome handle
Polycarbonate labelling strip
Glass fibre filled polycarbonate rail supports
Glass fibre filled polycarbonate cover screws
Galvanised steel rails
Polyamide door release
Polypropylene hinge
Glass fibre filled polycarbonate joining kit
High impact polystyrene document holder
Polycarbonate door (if supplied)
ABS and chrome handle
Polycarbonate labelling strip
Glass fibre filled polycarbonate rail supports
Glass fibre filled polycarbonate cover screws
Galvanised steel rails
Polyamide door release
Polypropylene hinge
Glass fibre filled polycarbonate joining kit
High impact polystyrene document holder
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Plate |
For Use With | DRIVIA cabinets |
Series | XL3 125 |