Europa Blanking Plate

  • RS Stock No. 798-2255
  • Mfr. Part No. ECUBP
  • Manufacturer Europa
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Europacomponents Consumer Boards and Accessories

Range of Switched Incomer Boards, consumer boards, consumer units and locking devices for Europacomponents MCB's and RCBO's

Switched Incomer Consumer Units

Earth & Neutral busbars includedFlame retardant ABS EnclosureIP40 ratingMetal Clad

IP65 Distribution Enclosures

  • ABS enclosure with polycarbonate lid except stock nubers 8946406, 8496412, 8496415, 8496418, 8496421, 8496424, and 8496430 which are Steel Epoxy Coated.
  • Earth and neutral terminals included
  • Suitable for use with RCBOs
  • IP65 rating - except stock numbers 8946406, 8496412, 8496415, 8496418, 8496421, 8496424, and 8496430 which are IP40 rated.

MCB Lock Device

Nylon lockLocks MCBs, RCBOs, RCCBs, and mainswitch isolators in the ON or OFF positions

Blanking Modules

Module Blanks 2 x 4 Strips

The Europa blanking plate is a blanking module or module blanks of 2 x 4 strips. The Europa components Consumer Boards and Accessories have a range of switched incomer boards, consumer boards, consumer units and locking devices for Europa components MCB's and RCBO's.

Blanking plate used cover open space

Europacomponents Circuit Protection Devices

Specifications
Attribute Value
Consumer Unit Accessory Type Blanking Plate
75 In stock for delivery within 2 working days
Unit of sale: 1 Pack of 2 Pair(s)
3.80
(exc. VAT)
4.60
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 - 9
€3.80
€1.90
10 - 14
€3.63
€1.815
15 +
€3.54
€1.77
*price indicative
Related Products
The VUVG series of compact design valves are ...
Description:
The VUVG series of compact design valves are ideal for use where installation space, weight, flow rate and mounting considerations are important These solenoid valves have a high flow rate and are compact, allowing operation of more applications using a ...
These valves can be used singly or with ...
Description:
These valves can be used singly or with a manifold system Low power consumption enables direct operation by PLC. They have a Non locking manual override.
Bussmann HRC fuses are suitable for protection of ...
Description:
Bussmann HRC fuses are suitable for protection of domestic distribution systems These fuse are ideal for spares and replacement parts for use in the Memera range of products.
The Drivia distribution cabinets have rows of 13 ...
Description:
The Drivia distribution cabinets have rows of 13 modules and are compliant with regulations governing public and high-rise buildings in accordance with standard EN 60695-2-11 They also conform to IEC 60670-24. The Drivia cabinets have pivoting removable rails can be ...