- RS Stock No.:
- 553-945
- Mfr. Part No.:
- ZB5AZ1045
- Manufacturer:
- Schneider Electric
2 In stock for delivery within 2 working days
Added
Price Each
€16.32
(exc. VAT)
€20.07
(inc. VAT)
Units | Per unit |
1 - 4 | €16.32 |
5 - 9 | €15.87 |
10 + | €15.44 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 553-945
- Mfr. Part No.:
- ZB5AZ1045
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Spring Clamp Plastic Fixing Collar Contact Block Assembly
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes
Approvals
CE, UL, CSA, CCC
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Series | Harmony XB5 |
Contact Configuration | 2NC |
Terminal Type | Screw Clamp |
Body/Fixing Collar Included | Yes |
Current Rating | 10A |
Better World Product | Yes |
Better World Verification | Green Premium |
- RS Stock No.:
- 553-945
- Mfr. Part No.:
- ZB5AZ1045
- Manufacturer:
- Schneider Electric