- RS Stock No.:
- 169-7085
- Mfr. Part No.:
- 45-311.1Z10
- Manufacturer:
- EAO
260 In stock for delivery within 2 working days
Added
Price Each
€12.64
(exc. VAT)
€15.55
(inc. VAT)
Units | Per unit |
1 - 9 | €12.64 |
10 - 24 | €12.02 |
25 - 49 | €11.38 |
50 - 99 | €10.75 |
100 + | €10.09 |
- RS Stock No.:
- 169-7085
- Mfr. Part No.:
- 45-311.1Z10
- Manufacturer:
- EAO
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EAO Contact Block, 10A Current Rating, 10g Weight - 45 Series - 45-311.1Z10
When your system calls for reliable power switching, answer with this slow-make contact block from EAO. It slowly but surely moves the internal contact from NO to NC, sending current to the circuits. Thanks to its contact reliability rating of one contact failure per 100 million switching operations, this piece is the solid workmate you'll need to keep up with demanding operations in your workplace. Attach it to push buttons from the 45 series to build a united front for your control panel.
Features & Benefits
Silver contacts are highly conductive and resistant to corrosion to ensure a reliable connection
Screw terminals for secure wiring, even in the event of heavy vibrations
Current rating of 10A for use in high-power applications
Light weight of 10g to place minimal strain on your equipment
Screw terminals for secure wiring, even in the event of heavy vibrations
Current rating of 10A for use in high-power applications
Light weight of 10g to place minimal strain on your equipment
Applications
Medical devices
Elevators
Computer peripherals
Packaging machines
Elevators
Computer peripherals
Packaging machines
How durable is this contact block?
Thanks to its robust mechanical lifespan of 10 million operating cycles, you can reliably use this contact block for the long haul without the risk of it breaking down.
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 5 → 500V |
Series | Series 45 |
Contact Configuration | 1NO |
Terminal Type | Screw |
Current Rating | 10A |