- RS Stock No.:
- 188-1183
- Manufacturer:
- RS PRO
38 In stock for delivery within 2 working days
Added
Price Each
€5.95
(exc. VAT)
€7.32
(inc. VAT)
Units | Per unit |
1 + | €5.95 |
- RS Stock No.:
- 188-1183
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO LED Light Block
The RS PRO yellow LED light block has a voltage rating of 24VAC/DC and an operating frequency of 50/60Hz. These clip installation LED light blocks are extremely easy to install.
Features and Benefits
Simple installation via clip
Side view SMD LED technology
Operating temperature ranges between -25°C and 65°C
Terminal torque: 0.8Nm
Storage temperature ranges between -30°C and 70°C
Burning: 0.1 million Hours
Side view SMD LED technology
Operating temperature ranges between -25°C and 65°C
Terminal torque: 0.8Nm
Storage temperature ranges between -30°C and 70°C
Burning: 0.1 million Hours
Applications
In RS PRO modular plastic push button series (Pilot Lights and Illuminated Push Buttons)
Certifications
IP20 rated
IP65 rated
IP65 rated
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 24V ac/dc |
Illumination Type | LED |
LED Included | Yes |