- RS Stock No.:
- 422-8599
- Mfr. Part No.:
- ZB5AW0M15
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 03-05-2024, delivery within 2 working days
Added
Price Each
€45.60
(exc. VAT)
€56.09
(inc. VAT)
Units | Per unit |
1 - 4 | €45.60 |
5 - 9 | €44.34 |
10 + | €43.12 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 422-8599
- Mfr. Part No.:
- ZB5AW0M15
- Manufacturer:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Illuminated Head Pushbutton Bodies
Body/contact assemblies and light blocks with intergral LED
Standards
IEC, JIS
Approvals
UL, CSA
Approvals
UL; CSA
Specifications
Attribute | Value |
---|---|
Block Type | Contact & Light Block |
Voltage Rating | 230 → 240V ac |
Series | Harmony XB5 |
Contact Configuration | 1NO + 1NC |
Illumination Type | Universal LED |
LED Included | Yes |
Terminal Type | Screw |
Body/Fixing Collar Included | Yes |
Better World Product | Yes |
Better World Verification | Green Premium |