- RS Stock No.:
- 746-8692
- Mfr. Part No.:
- ZB5AW0M41
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 746-8692
- Mfr. Part No.:
- ZB5AW0M41
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Illuminated Head Pushbutton Bodies
Body/contact assemblies and light blocks with intergral LED
Standards
IEC, JIS
Approvals
UL, CSA
Approvals
CSA C22-2 No 14,EN/IEC 60947-1,EN/IEC 60947-5-1,EN/IEC 60947-5-4,EN/IEC 60947-5-5,JIS C 4520,UL 508
Standards
CSA C22-2 No 14,EN/IEC 60947-1,EN/IEC 60947-5-1,EN/IEC 60947-5-4,EN/IEC 60947-5-5,JIS C 4520,UL 508
Specifications
Attribute | Value |
---|---|
Block Type | Contact & Light Block |
Voltage Rating | 230 → 240V ac |
Series | Harmony XB5 |
Contact Configuration | 1NO |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Screw |
Body/Fixing Collar Included | Yes |
Current Rating | 10A |
- RS Stock No.:
- 746-8692
- Mfr. Part No.:
- ZB5AW0M41
- Manufacturer:
- Schneider Electric