- RS Stock No.:
- 757-8910
- Mfr. Part No.:
- 1SFA611605R1102 MCBH-20
- Manufacturer:
- ABB
8 In stock for delivery within 2 working days
Added
Price Each
€12.47
(exc. VAT)
€15.34
(inc. VAT)
Units | Per unit |
1 - 4 | €12.47 |
5 - 9 | €11.85 |
10 - 24 | €11.25 |
25 - 49 | €10.61 |
50 + | €9.98 |
- RS Stock No.:
- 757-8910
- Mfr. Part No.:
- 1SFA611605R1102 MCBH-20
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Contact Block Holders and Contact Blocks
This range of modular contact blocks from ABB feature self-cleaning contacts. This is capable by using a built-in wiping mechanism. When operated the moving contact rolls over the fixed contact and slides sideways. This feature ensures a good, clean contact even in applications of frequent or infrequent use. The contact blocks also feature easy snap in connection to the contact block holder which in turn provides an easy snap in connection to the operator head. This feature also provides reduced maintenance time when removing the contact block holder from the operator head as there is no need for additional tools. This range of modular contact blocks from ABB feature self-cleaning contacts. This is capable by using a built-in wiping mechanism. When operated the moving contact rolls over the fixed contact and slides sideways. This feature ensures a good, clean contact even in applications of frequent or infrequent use. The contact blocks also feature easy snap in connection to the contact block holder which in turn provides an easy snap in connection to the operator head. This feature also provides reduced maintenance time when removing the contact block holder from the operator head as there is no need for additional tools.
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Series | ABB Modular |
Contact Configuration | 2NO |
Body/Fixing Collar Included | Yes |
- RS Stock No.:
- 757-8910
- Mfr. Part No.:
- 1SFA611605R1102 MCBH-20
- Manufacturer:
- ABB