- RS Stock No.:
- 847-5023
- Mfr. Part No.:
- 216576 M22-CLED230-R
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 14-05-2024, delivery within 2 working days
Added
Price Each
€19.93
(exc. VAT)
€24.51
(inc. VAT)
Units | Per unit |
1 + | €19.93 |
- RS Stock No.:
- 847-5023
- Mfr. Part No.:
- 216576 M22-CLED230-R
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Eaton M22 Series Push Button and Pilot Lights
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business
The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business
The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.
Uses and applications
Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button
Eaton RMQ Titan
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 85 → 264V ac |
Series | RMQ Titan M22 |
Illumination Type | LED |
LED Included | Yes |
Body/Fixing Collar Included | No |
Current Rating | 15mA |
- RS Stock No.:
- 847-5023
- Mfr. Part No.:
- 216576 M22-CLED230-R
- Manufacturer:
- Eaton