- RS Stock No.:
- 298-7729
- Mfr. Part No.:
- ES1605EBGS
- Manufacturer:
- Chemtronics
12 Within 1 working day(s) (IE stock)
Within 8 working day(s) (EU stock)
Added
Price Each
€14.91
(exc. VAT)
€18.34
(inc. VAT)
Units | Per unit |
1 - 5 | €14.91 |
6 - 14 | €14.31 |
15 + | €14.02 |
- RS Stock No.:
- 298-7729
- Mfr. Part No.:
- ES1605EBGS
- Manufacturer:
- Chemtronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Chemtronics Electrical Contact Cleaner
The Chemtronics Pow-R-Wash PR 400ml plastic safe electrical contact cleaner is a highly effective product used to remove oxides and other soils on de-energized equipment. Engineered with very low surface tension, this high-pressure aerosol formulation leaves no residue, flushes areas clean, and evaporates instantly.
Features and Benefits
Removes oxides, dust, dirt, and grime from contact areas
Penetrates hard to reach areas
Evaporates quickly
Leaves no residues
Has low odour
Noncorrosive
Contains no CFCs, HCFCs or 1,1,1 Trichloroethane
Contains no chlorinated solvents
Penetrates hard to reach areas
Evaporates quickly
Leaves no residues
Has low odour
Noncorrosive
Contains no CFCs, HCFCs or 1,1,1 Trichloroethane
Contains no chlorinated solvents
Applications
Printed circuit boards
Relays and contacts
Fuse boxes
Rheostats and potentiometers
Terminals
Timers
Selector switches
Relays and contacts
Fuse boxes
Rheostats and potentiometers
Terminals
Timers
Selector switches
Certifications
ES1605
Specifications
Attribute | Value |
---|---|
Cleaner Type | Electrical Contact Cleaner |
Trade Name | Pow-R-Wash PR |
Package Type | Aerosol |
Package Size | 400 ml |
Application | Contacts, Switches |
Product Category | Contact Cleaner |
- RS Stock No.:
- 298-7729
- Mfr. Part No.:
- ES1605EBGS
- Manufacturer:
- Chemtronics