- RS Stock No.:
- 823-2643
- Mfr. Part No.:
- 84013
- Manufacturer:
- Kontakt Chemie
In stock for delivery within 8 working days
Added
Price Each
€18.84
(exc. VAT)
€23.17
(inc. VAT)
Units | Per unit |
1 - 5 | €18.84 |
6 - 14 | €18.10 |
15 + | €17.72 |
- RS Stock No.:
- 823-2643
- Mfr. Part No.:
- 84013
- Manufacturer:
- Kontakt Chemie
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
CRC Contact Cleaner
The CRC PCC 400ml contact cleaner is a highly effective product for cleaning and as flux remover for printed circuit boards. This product is a special mixture of organic solvents, free from CFC and HCFC.
Warning
Do not use flammable solvents on live equipment or other sources of ignition.
Warning
Do not use flammable solvents on live equipment or other sources of ignition.
Features and Benefits
High cleaning power due to its special solvent mix
Quick and residue-free surface drying
Firm and time gaining cleaning due to the brush-type spray head
Compatible with markings and colour codes
Quick and residue-free surface drying
Firm and time gaining cleaning due to the brush-type spray head
Compatible with markings and colour codes
Applications
Printed circuit boards
Electronic components
Electronic components
Specifications
Attribute | Value |
---|---|
Cleaner Type | Circuit Board Cleaner |
Trade Name | KONTAKT PCC |
Package Type | Aerosol |
Package Size | 400 ml |
Application | Electronic Components, PCBs |
Product Category | PCB Cleaner |
- RS Stock No.:
- 823-2643
- Mfr. Part No.:
- 84013
- Manufacturer:
- Kontakt Chemie