- RS Stock No.:
- 823-2668
- Mfr. Part No.:
- 70009
- Manufacturer:
- Kontakt Chemie
In stock for delivery within 8 working days
Added
Price Each
€11.24
(exc. VAT)
€13.83
(inc. VAT)
Units | Per unit |
1 - 5 | €11.24 |
6 - 14 | €10.78 |
15 + | €10.53 |
- RS Stock No.:
- 823-2668
- Mfr. Part No.:
- 70009
- Manufacturer:
- Kontakt Chemie
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
CRC Contact Cleaner
The CRC KONTAKT 60 200ml is a contact cleaning oil used to restore corroded electrical contacts. In addition to the corrosion-dissolving components, the spray contains a solvent mixture that removes greasy or resinous residues. It is important to know that the problems with electrical contacts are caused not just by corrosion but also, by polluting gases that form coatings of low electrical conductivity on the contact surfaces.
Features and Benefits
In aerosol form, it is particularly suitable for service applications
It can be dispensed economically and accurately
Dissolves dirt and corrosion
It can be dispensed economically and accurately
Dissolves dirt and corrosion
Applications
Electrical contacts
Certifications
ASTM D56
ASTM D891
DIN 53 170
ASTM D891
DIN 53 170
Specifications
Attribute | Value |
---|---|
Cleaner Type | Electrical Contact Cleaner |
Trade Name | KONTAKT 60 |
Package Type | Aerosol |
Package Size | 200 ml |
Application | Electrical Contacts |
Product Category | Contact Cleaner |
- RS Stock No.:
- 823-2668
- Mfr. Part No.:
- 70009
- Manufacturer:
- Kontakt Chemie