Siemens 3RT2 Coil for use with Contactor
- RS Stock No.:
- 670-130
- Mfr. Part No.:
- 3RT2924-5AK61
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€18.55
(exc. VAT)
€22.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.55 |
*price indicative
- RS Stock No.:
- 670-130
- Mfr. Part No.:
- 3RT2924-5AK61
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT2 | ||
- COO (Country of Origin):
- DE
The Siemens magnet Coil is expertly designed to control contactors for efficient motor operation. This product is tailored for use with motors drawing up to 7.5 kW, offering reliable performance. Built with durability in mind, this magnet Coil is Ideal for applications requiring consistent and safe electrical control. With a focus on performance, it supports various operating conditions, ensuring application versatility and compliance with essential safety standards.
Compatible with motor contactors of size S0 offering flexibility in industrial applications
Designed for dual control supply voltages of 110 V and 120 V enhancing usability
Compliant with critical certifications including EMC and UK Declaration of Conformity ensuring safety and reliability
Related links
- Siemens 3RT2 Coil for use with Contactor
- Siemens 3RT29 Coil for use with Contactor
- Siemens 3RT2 Contactor 3-Pole 25 kVA 690V
- Siemens 3RT2 Contactor 3-Pole 33 kVA 24V 690V
- Siemens 3RT2 Contactor Coil for use with Motor Contactors
- Siemens 3RT2 Contactor 4-Pole 4 kW 230V 400V ac
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 3-Pole 220V, 3 NO
