- RS Stock No.:
- 122-0971
- Mfr. Part No.:
- TEC0-U030S-E05
- Manufacturer:
- WEG
Temporarily out of stock - back order for despatch 22-05-2024, delivery within 2 working days
Added
Price Each
€54.02
(exc. VAT)
€66.44
(inc. VAT)
Units | Per unit |
1 + | €54.02 |
- RS Stock No.:
- 122-0971
- Mfr. Part No.:
- TEC0-U030S-E05
- Manufacturer:
- WEG
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
Product Details
On-Delay Timing Relays - TEC0 Series
Professional range of WEG electronic timing relays from the TEC0 series. The relays provide high performance, precision, repeatability and immunity against noises.
LED status Indication
Right-side fast mounting
Up to 30 minutes timing
DIN Rail mount
Screw Terminals
Right-side fast mounting
Up to 30 minutes timing
DIN Rail mount
Screw Terminals
Specifications
Attribute | Value |
---|---|
Accessory Type | Electronic Timer |
Timer Function | ON Delay |
Timer Range | 3 → 30s |
Voltage Rating | 300 V |
Contact Configuration | SPST |
Mounting Type | Snap On |
Size | 56 x 52 x 9mm |
Series | TEC0 |
- RS Stock No.:
- 122-0971
- Mfr. Part No.:
- TEC0-U030S-E05
- Manufacturer:
- WEG