- RS Stock No.:
- 751-5701
- Mfr. Part No.:
- 3RT1916-2CG21
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 751-5701
- Mfr. Part No.:
- 3RT1916-2CG21
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
Product Details
3RT Timers
A selection of SIRIUS Auxiliary Contact blocks with adjustable time delay and Timer Relays with on and off delay.
Specifications
Attribute | Value |
---|---|
Accessory Type | Contactor Timer |
Range | Sirius Classic |
Timer Function | ON Delay |
Timer Range | 0.5 → 10s |
Series | 3RT19 |
Size | 45 x 57.5 x 109mm |
Current Rating | 300 mA |
Mounting Type | Front Mount |