- RS Stock No.:
- 751-5704
- Mfr. Part No.:
- 3RT1916-2DG31
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 751-5704
- Mfr. Part No.:
- 3RT1916-2DG31
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
Product Details
3RT Timers
A selection of SIRIUS Auxiliary Contact blocks with adjustable time delay and Timer Relays with on and off delay.
Specifications
Attribute | Value |
---|---|
Accessory Type | Contactor Timer |
Range | Sirius Classic |
Timer Function | OFF Delay |
Timer Range | 5 → 100s |
Size | 45 x 57.5 x 109mm |
Mounting Type | Front Mount |
Current Rating | 300 mA |
Series | 3RT19 |
- RS Stock No.:
- 751-5704
- Mfr. Part No.:
- 3RT1916-2DG31
- Manufacturer:
- Siemens