- RS Stock No.:
- 837-6960
- Mfr. Part No.:
- 1SBN020312R1000 TEF5-ON
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 837-6960
- Mfr. Part No.:
- 1SBN020312R1000 TEF5-ON
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
Electronic Timers
Frontal Electronic Timers suitable for use with contactors and contactor relays, The TEF4 series designed to for use with the AF and NF contactor relays and the TEF5 series will work with A, AL contactors or N, NL contactor relays.
Specifications
Attribute | Value |
---|---|
Accessory Type | Contactor Timer |
Range | AF Range |
Timer Function | ON Delay |
Voltage Rating | 240 V |
Mounting Type | Panel Mount |
Series | TEP5 |
Current Rating | 3 A |
- RS Stock No.:
- 837-6960
- Mfr. Part No.:
- 1SBN020312R1000 TEF5-ON
- Manufacturer:
- ABB