RS PRO Contactor, 230 V ac Coil, 4-Pole, 9 A, 4 kW, 3 → 400 V
- RS Stock No.:
- 277-8390
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€50.90
(exc. VAT)
€62.61
(inc. VAT)
14 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €50.90 |
**price indicative
- RS Stock No.:
- 277-8390
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Coil Voltage | 230 V ac | |
Number of Poles | 4 | |
Contact Voltage Rating | 3 → 400 V | |
Contact Current Rating | 9 A | |
Power Rating | 4 kW | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Coil Voltage 230 V ac | ||
Number of Poles 4 | ||
Contact Voltage Rating 3 → 400 V | ||
Contact Current Rating 9 A | ||
Power Rating 4 kW | ||
Related links
- RS PRO Contactor 3-Pole 4 kW, 3 → 400 V
- RS PRO Contactor 4-Pole 37 kW, 3 → 400 V
- RS PRO Contactor 4-Pole 15 kW, 3 → 400 V
- RS PRO Contactor 4-Pole 30 kW, 3 → 400 V
- RS PRO Contactor 4-Pole 22 kW, 3 → 400 V
- RS PRO Contactor 4-Pole 5.5 kW, 3 → 400 V
- RS PRO Contactor 4-Pole 11 kW, 3 → 400 V
- RS PRO Contactor 3-Pole 4 kW, 3 → 400 V