Phoenix Contact CLIPLINE Thermal Circuit Breaker - UT 6-TMC Single Pole 250V Voltage Rating DIN Rail Mount, 1A Current
- RS Stock No.:
- 684-3585
- Mfr. Part No.:
- 0916604
- Manufacturer:
- Phoenix Contact
3 Within 1 working day(s) (IE stock)
12 Within 2 working day(s) (EU stock)
Added
Price Each
€20.32
(exc. VAT)
€24.99
(inc. VAT)
Units | Per unit |
1 - 9 | €20.32 |
10 - 14 | €19.11 |
15 + | €18.29 |
- RS Stock No.:
- 684-3585
- Mfr. Part No.:
- 0916604
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Phoenix Contact Thermal Circuit Breaker, 2.8kV Rated Surge Voltage, Screw Terminals - UT 6-TMC M 2A - 0916604
Looking for a safety device that acts as quick as a flash? Try this Phoenix Contact thermal circuit breaker. It includes a magnetic as well as thermal tripping mechanism, so leads the race when it comes to nipping short-circuits and current overload in the bud. As a result, you get reliable equipment protection and less chance of damage.
A manual tripping actuator makes the unit simple to reset. Its PA housing resists corrosion for longevity in humid conditions and also protects you against electric shocks. Screw connections make it a cinch to wire the breaker with just a screwdriver and are also low-maintenance to save you time.
Choose a breaker like this to protect subsidiary circuits on industrial distribution boards. It's an ideal choice for power supply and lighting systems. Simply snap it onto a DIN rail and you're good to go.
A manual tripping actuator makes the unit simple to reset. Its PA housing resists corrosion for longevity in humid conditions and also protects you against electric shocks. Screw connections make it a cinch to wire the breaker with just a screwdriver and are also low-maintenance to save you time.
Choose a breaker like this to protect subsidiary circuits on industrial distribution boards. It's an ideal choice for power supply and lighting systems. Simply snap it onto a DIN rail and you're good to go.
Features & Benefits
• Large labelling area for easy identification of the device
• Clear status display for quick and convenient visual diagnostics
• Meets UL 94-V0 flammability standards, making it flame-retardant for safety
• Conforms to IEC 60934 requirements for switching devices used to protect equipment and appliances against short-circuits
• Clear status display for quick and convenient visual diagnostics
• Meets UL 94-V0 flammability standards, making it flame-retardant for safety
• Conforms to IEC 60934 requirements for switching devices used to protect equipment and appliances against short-circuits
CLIPLINE COMBI terminal blocks
A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal terminal enabling a multi-conductor connection.
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Number of Poles | 1 |
Range | CLIPLINE |
Voltage Rating | 250V |
Width | 12.3mm |
Series | UT 6-TMC |
Application | Commercial, Residential |
Tripping Mechanism | Thermal-Magnetic |
Reset Actuator Type | Automatic |
Tripping Characteristics | Type S |
Rated AC Voltage | 250V |
Mounting Style | DIN Rail Mount |
Overall Dimensions | 85.5 x 12.3 x 82.7mm |
Circuit Breaker Type | Thermal Circuit Breaker |
Rated DC Voltage | 28V |
Overall Length | 85.5mm |
Terminal Contact Type | Screw |
Overall Depth | 82.7mm |