- RS Stock No.:
- 782-3011
- Mfr. Part No.:
- 3100-15T1999
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-3011
- Mfr. Part No.:
- 3100-15T1999
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
3100 Series - Model 96
Definite purpose contactor with AC coil and convenient mounting plate
1 and 2 pole contactors
Shunt available on 1 pole models
Operating Temperature -40°C to +65°C
Shunt available on 1 pole models
Operating Temperature -40°C to +65°C
TE Connectivity Contactors
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110 V ac |
Number of Poles | 1 |
Contact Current Rating | 25 A |
Series | 3100 Series |
Normal State Configuration | 1NO |
Terminal Type | Screw |
- RS Stock No.:
- 782-3011
- Mfr. Part No.:
- 3100-15T1999
- Manufacturer:
- TE Connectivity