- RS Stock No.:
- 188-3979
- Mfr. Part No.:
- MS115
- Manufacturer:
- Catu
Discontinued product
- RS Stock No.:
- 188-3979
- Mfr. Part No.:
- MS115
- Manufacturer:
- Catu
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Continuity Controller
Continuity controller, can be used like a pocket flashlight.
HPC 100 kA fuse protection.
HPC 100 kA fuse protection.
EDF approved
Mains Voltage Indicators - Contact
Specifications
Attribute | Value |
---|---|
Visual Indicator | Yes |
Battery Type | 4.5V (3LR12) |
Power Source | Battery |
Weight | 100g |
Dimensions | 71 x 45 x 128mm |
Height | 128mm |
Length | 71mm |
Model Number p | MS- 115 |
Width | 45mm |