RS PRO 58 bar 2m Long Copper Pipe, 15mm Outer Diam. Chrome Plated

  • RS Stock No. 283-2269
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Chromium Plated Copper Tube

A series of RS Pro chromium plated copper tubes, perfect for use in various general service applications, including drinking water conveyance, central heating, sanitation, hot and cold water and gas installation. These pipes can be used where a decorative finish is required for exposed pipework. Each copper tube is supplied in standard 2 m lengths. All models are highly reliable and excellent quality.

Features & Benefits

Electroplated generally in accordance with BS 1224: 1970 service condition 2 Supplied in 2 m straight lengths in the half hard condition
Ideal for cold bending either on a bending machine or with correct size bending spring

Standards

BS 1224: 1970 Service Condition 2

Specifications
Attribute Value
Nominal Outer Diameter 15mm
Length 2m
Wall Thickness 0.7mm
Maximum Working Pressure 58 bar
Finish Chrome Plated
Temporarily out of stock - back order for despatch 04-06-2020, delivery within 2 working days
Unit of sale: 1 Pack of 5
66.83
(exc. VAT)
82.20
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 - 4
€66.83
€13.366
5 +
€64.79
€12.958
*price indicative
Related Products
Black compressed air hose for pneumatic equipment, tools ...
Description:
Black compressed air hose for pneumatic equipment, tools and compressors, etc Also suitable for water. Fits standard claw couplings used in the building sector. Compressed air and water hose Polyester reinforcement Suitable for compressed air (lubricated and unlubricated) and water ...
Red, heavy duty, spiralized steam hose manufactured to ...
Description:
Red, heavy duty, spiralized steam hose manufactured to BS5342 Type 2 Class A For use in industry for saturated steam and hot water in dairies, slaughterhouses and power stations etc. Steam Hose (17 bar)Wire reinforced Red outside and black inside ...
Yellow extremely sturdy and pliable hose for compressed ...
Description:
Yellow extremely sturdy and pliable hose for compressed air and water Smooth cover. Designed for heavy duty work with a high degree of resistance to impact and to rough surfaces.Ideal for use in mines, quarries, tunnels and shipyards etc. Air ...
Blue wrapped flexible pressure hose with special compound ...
Description:
Blue wrapped flexible pressure hose with special compound outer coating which is exceptionally hard wearing and weather resistant Mainly for use as a hot water hose for cleaning purposes in dairies, slaughterhouses and elsewhere in the food industry. Normally installed ...