- RS Stock No.:
- 684-282
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Added
Price 1 Lot of 1
€256.89
(exc. VAT)
€315.97
(inc. VAT)
Lot(s) | Per Lot |
1 - 2 | €256.89 |
3 - 9 | €238.91 |
10 - 29 | €226.06 |
30 + | €205.51 |
- RS Stock No.:
- 684-282
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Standards
BS2874/C101(1986); BS EN 12164 CW 004A
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Copper |
Length | 1m |
Rod Diameter | 20mm |
Tensile Strength | 240 N/mm² |
Thermal Conductivity | 391.1W/mK |
Hardness | 40 to 120 HV |
Density | 8.92kg/m³ |