- RS Stock No.:
- 885-5164
- Mfr. Part No.:
- T118115
- Manufacturer:
- 3M
45 In stock for delivery within 2 working days
Added
Price Each
€51.27
(exc. VAT)
€63.06
(inc. VAT)
Units | Per unit |
1 + | €51.27 |
- RS Stock No.:
- 885-5164
- Mfr. Part No.:
- T118115
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
3M™ Copper Foil Shielding Tape 1181
3M™ 1181 Tape consists of a 1-ounce deadsoft copper foil backing and a unique electrically conductive pressure-sensitive acrylic adhesive.
Features and Benefits
Copper foil with conductive acrylic adhesive
Deadsoft 1-ounce copper foil backing
Supplied on a removable liner for easy handling and diecutting
The copper foil backing is solderable and resists oxidation and discoloration
Common uses include grounding and EMI shielding in equipment, components, shielded rooms, etc.
Deadsoft 1-ounce copper foil backing
Supplied on a removable liner for easy handling and diecutting
The copper foil backing is solderable and resists oxidation and discoloration
Common uses include grounding and EMI shielding in equipment, components, shielded rooms, etc.
Benefits of choosing 3M Aluminium Foil Tape
Extreme Hot and cold temperature versatility. 3M foil tape works in temperatures to which other tapes would diminish. Performing in cold conditions allows this 3M tape to be a market leader, as other tapes see the adhesive harden and begin to lose sticking strength. On the contrary, extreme heat can melt adhesives of tapes, but not the 3M foil tape making it versatile for most applications.
An Acrylic Adhesive backing. This 3M Aluminium foil tape is coated in a superior acrylic adhesive, which works well in extreme cold and heat conditions. This matters when comparing to most duct tapes that are made with a rubber adhesive. This is then known to delaminate from its backing in these extreme conditions. Other adhesives can offer greater resistance but will lack mechanical strength, poor ageing resistance and UV light.
Longevity of foil tape. Within the construction industry, the use of pressure sensitive tapes is often used in hard to reach areas. This means they can't be easily replaced or repaired. The acrylic adhesive on the 3M aluminium foil tape offers better cohesion, adhesion and thermal properties.
An Acrylic Adhesive backing. This 3M Aluminium foil tape is coated in a superior acrylic adhesive, which works well in extreme cold and heat conditions. This matters when comparing to most duct tapes that are made with a rubber adhesive. This is then known to delaminate from its backing in these extreme conditions. Other adhesives can offer greater resistance but will lack mechanical strength, poor ageing resistance and UV light.
Longevity of foil tape. Within the construction industry, the use of pressure sensitive tapes is often used in hard to reach areas. This means they can't be easily replaced or repaired. The acrylic adhesive on the 3M aluminium foil tape offers better cohesion, adhesion and thermal properties.
EMI/RFI Shielding Tapes
When using these tapes galvanic compatibility should be taken into account.
Specifications
Attribute | Value |
---|---|
Total Thickness | 0.07mm |
Tape Type | Copper Tape |
Foil Thickness | 0.04mm |
Width | 15mm |
Length | 16m |
Conductivity | Conductive |
Adhesion Strength | 3.8 N/cm |
Adhesive Material | Acrylic |
Material Plating | None |
Tensile Strength | 44N/cm |
Maximum Temperature Resistance | +130°C |
Minimum Temperature Resistance | -40°C |
Model Number | 1181 |