- RS Stock No.:
- 885-5205
- Mfr. Part No.:
- T124525
- Manufacturer:
- 3M
27 In stock for delivery within 2 working days
Added
Price Each
€92.36
(exc. VAT)
€113.60
(inc. VAT)
Units | Per unit |
1 + | €92.36 |
- RS Stock No.:
- 885-5205
- Mfr. Part No.:
- T124525
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
3M Embossed Conductive Metallic Tape, 25mm (W) x 16m (L) - 1245 Series -T124525
This dead-soft copper tape from 3M is a dependable solution for your electromagnetic or radio-electrical shielding needs. Its embossed pattern cuts through the adhesive in order to establish reliable metal-to-metal contact between the copper backing and the substrate. This makes it suitable for applications where excellent conductivity between the substrate and the backing is essential. The tape is supplied on a removable liner to help you handle and die-cut it with ease.
Features and Benefits
Operating temperature range of -40°C to +130°C for use in extreme environments Tensile strength of 44N/cm provides robust performance Copper backing can be soldered to make secure electrical connections Resists oxidation and discolouration for long-lasting use
Applications
Electromagnetic interference (EMI) shielding and grounding in electrical equipment Shielded rooms
Why should I use embossed copper foil?
Designed for electromagnetic or radio-electrical shielding
Suitable for soldering
Grounding and EMI shielding in equipment
, components
, shielded rooms
Suitable for soldering
Grounding and EMI shielding in equipment
, components
, shielded rooms
Embossed copper foil is a way to make metal-to-metal contact through the adhesive on a tape, providing an electrical connection with a longer life than one that uses a conductive adhesive.
How does electromagnetic shielding work?
Electromagnetic shielding is the use of conductive materials to create an enclosure that excludes electromagnetic fields from outside. The electric field applied to the conductor displaces the charge inside that conductor, which cancels the field inside the enclosure.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifications
Attribute | Value |
---|---|
Tape Type | Copper Tape |
Total Thickness | 0.1mm |
Foil Thickness | 0.04mm |
Width | 25mm |
Length | 16m |
Conductivity | Conductive |
Adhesion Strength | 3.8 N/cm |
Adhesive Material | Acrylic |
Material Plating | None |
Tensile Strength | 44N/cm |
Maximum Temperature Resistance | +130°C |
Minimum Temperature Resistance | -40°C |
Model Number | 1245 |
- RS Stock No.:
- 885-5205
- Mfr. Part No.:
- T124525
- Manufacturer:
- 3M