- RS Stock No.:
- 136-2989
- Mfr. Part No.:
- DCF622P2-GB
- Manufacturer:
- DeWALT
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 136-2989
- Mfr. Part No.:
- DCF622P2-GB
- Manufacturer:
- DeWALT
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
18V XR Brushless SDS Drill Driver
The DeWALT DCF622P2 Lithium-ion Brushless self-drilling screwdriver, ideal for quick fitting jobs such as metal roofing and assembly projects. The Powerful high-torque brushless motor enhances the performance and durability of the power tool. Delivering up to 2000 rpm and drive screws of up to 6.15 mm diameter. The DCF622P2 is powerful but lightweight and compact tool, with a robust and durable design, making it ideal for onsite work and DIY enthusiasts. It also has a handy repeat screw action setting, making it efficient and effective. Featuring a trigger lock, LED work light and angled belt clip.
Features and Benefits
• XR Li-ion lightweight design
• High-torque 2000 rpm brushless motor
• Versa-clutch feature allows you to use a repeatable screw setting
• Trigger lock control
• LED work light
• High-torque 2000 rpm brushless motor
• Versa-clutch feature allows you to use a repeatable screw setting
• Trigger lock control
• LED work light
Compatible Battery and Charger
18V XR 5.0Ah Battery Pack - RS Stock no: 826-8030
Note
Please note that DCF622N-XJ is for the bare unit only
DeWalt Drills
Specifications
Attribute | Value |
---|---|
Electric Screwdriver Type | Cordless Screwdriver |
Speed | 2000rpm |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushless |
Battery Capacity | 5Ah |
Battery Type | Li-ion |
Model Number | DCF622P2 |
Chuck Type | 1/4" Hex |
- RS Stock No.:
- 136-2989
- Mfr. Part No.:
- DCF622P2-GB
- Manufacturer:
- DeWALT