- RS Stock No.:
- 175-0639
- Mfr. Part No.:
- 06019H1102
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 175-0639
- Mfr. Part No.:
- 06019H1102
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Bosch Autolock Cordless Impact Drill
The Bosch auto-lock cordless impact drill has type C euro plug. The drill has a Li-ion battery. The tool has 55Nm hard torque to provide sufficient performance and runtime for the main application. It has full metal gear and electronic cell protection. It has a voltage rating of 18V. Useful in industrial areas.
Features and Benefits
• Autolock chuck type
• Battery capacity 2Ah
• Chuck size from 1.5mm to 13mm
• Durable
• Reliable
• Speed 1800rpm
• Battery capacity 2Ah
• Chuck size from 1.5mm to 13mm
• Durable
• Reliable
• Speed 1800rpm
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Battery Type | Li-Ion |
Brushed/Brushless Motor | Brushed |
Battery Capacity | 2Ah |
Chuck Size | 13mm |
Chuck Type | Keyless |
Orientation | Straight |
Number of Batteries | 1 |
Plug Type | Type C - Euro Plug |
Drilling Capacity Masonry | 10 mm |
Model Number | GSB 18V-21 |
Drilling Capacity Wood | 35 mm |
Drilling Capacity Metal | 10 mm |
- RS Stock No.:
- 175-0639
- Mfr. Part No.:
- 06019H1102
- Manufacturer:
- Bosch