- RS Stock No.:
- 186-3409
- Mfr. Part No.:
- 0.601.9D8.101
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 186-3409
- Mfr. Part No.:
- 0.601.9D8.101
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Driven by Bosch EC motor, for longer runtime & lifetime
Compact size and light weight for easy handling
Slim and ergonomic handle design for working free of fatigue
Compact size and light weight for easy handling
Slim and ergonomic handle design for working free of fatigue
sold without battery
Specifications
Attribute | Value |
---|---|
Voltage Rating | 18V |
Drive Size | 1/2 in |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushless |
Maximum Torque - Releasing | 250Nm |
Plug Type | Type G - British 3-pin |
Number of Batteries Supplied | 1 |
Battery Capacity | 5Ah |
Speed | 2400rpm |
Weight | 2.3kg |
Model Number | GDS 18 |