Cordless Torque Wrench 200-1350Nm 2 spee

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

The evotorque® battery tool (ebt) features a new brushless motor, data memory and data transfer capabilities. norbar have combined. This with their respected gearboxes to deliver a range of fast, reliable, accurate battery torque tools.

Specifications
Attribute Value
Maximum Torque Setting 1350Nm
Minimum Torque Setting 200Nm
Number of Speed Settings 2
Plug Type Type G - British 3-pin
Drive Size 1 in, 1/2 in
Data Interface Bluetooth
Max Number of Readings Stored 3000
User Preset Torque Settings 20
Battery Capacity 5Ah
Battery Voltage 18V
Number of Batteries Supplied 2
Brushless Motor Yes
Display Type OLED
Series EBT-72
Weight 6.2kg
Torque Accuracy ±3%
Speed 32rpm
Model EBT-72-1350 Auto 2 Speed
Reaction Weight 1.4kg
3 In stock for delivery within 2 working days
Unit of sale: Each
9,054.64
(exc. VAT)
11,137.21
(inc. VAT)
units
Per unit
1 +
€9,054.64
Related Products
DEWALT DCF813D2-GB 108 V cordless impact wrench. This ...
Description:
DEWALT DCF813D2-GB 108 V cordless impact wrench. This high impact torque wrench offers all-metal gearing for efficient power transmission, aluminum front housing which provides great heat dispersion. The 3/8 in square drive allows for more efficient torque delivery and excellent ...
Introducing the De Walt DCF880M2 High-Torque Professional Impact ...
Description:
Introducing the De Walt DCF880M2 High-Torque Professional Impact Wrench This ultra-compact and lightweight tool has been designed to allow professionals working in restricted spaces. This 18V De Walt Impact Wrench has a full metal transmission construction for efficient power transmission ...
Introducing the Bosch GDX 18V impact wrench This ...
Description:
Introducing the Bosch GDX 18V impact wrench This fully brushless power tool delivers exceptional power coupled with longevity and compact size. Due to the high speed of max 3400 rpm and maximum torque of 200 nm the GBX is useful ...
Latest generation 18V XR Li-Ion compact impact wrench ...
Description:
Latest generation 18V XR Li-Ion compact impact wrench Ultra compact, light weight design allows for use in confined spaces Bright white LED ring with delay feature for improved visibility and flashlight functionality Intelligent trigger allowing total control over all applications ...