- RS Stock No.:
- 695-103
- Mfr. Part No.:
- P-25557
- Manufacturer:
- Makita
Discontinued product
- RS Stock No.:
- 695-103
- Mfr. Part No.:
- P-25557
- Manufacturer:
- Makita
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Diamond Tipped Core Drills
Fast cutting diamond tipped core drills for near perfect holes in brickwork, masonry, breeze and stone
As the tip wears, new diamonds are constantly uncovered to ensure that the cutting edge always remains sharp
Drills must be used with an adaptor pack (available separately) consisting of; drive adaptor, pilot spigot and ejector drill
Pilot guide pin measures 10mm
As the tip wears, new diamonds are constantly uncovered to ensure that the cutting edge always remains sharp
Drills must be used with an adaptor pack (available separately) consisting of; drive adaptor, pilot spigot and ejector drill
Pilot guide pin measures 10mm
Note
These drills should be used with a variable speed 850W drill, with clutch. Hammer action MUST NOT be used.
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Core Drill Bit |
Diameter | 38mm |
Arbor Included | No |
Material | Diamond Tipped |
Cut Depth | 150mm |
Number of Pieces | 1 |
- RS Stock No.:
- 695-103
- Mfr. Part No.:
- P-25557
- Manufacturer:
- Makita